Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fluke FLUKE-700G30 Environmental Test and Measurement Equipment

  • Precision Pressure Gauge -14-5000PSI Burst at 10000PSI
  • Jameco Part no.: 2173415
  • Manufacturer: Fluke
  • Manufacturer p/n: FLUKE-700G30
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9025.80.1000
You May Also Like
MO290 MO290
Extech Instruments
$629.95
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
Fluke
$49.25
FLUKE-1LAC-A-II FLUKE-1LAC-A-II
Fluke
$50.75
LVD2 LVD2
Fluke
$67.65
LT300 LT300
Extech Instruments
$239.95
SF-02 SF-02
Uniteq Corporation
$9.00

$1,559.00 ea

3 Weeks Lead Time


# of units Price
1+ $1,559.00
5+ $1,497.00

Request Larger Quantity Quote

Precision Pressure Test Gauge

Features:

  • Precision pressure measurement from 15 psi/1 bar to 10,000 psi/690 bar
  • Accuracy to 0.05 % of full scale
  • Easy to use, rugged construction for reliable performance
  • CSA; Class 1, Div 2, Groups A-D rating
  • ATEX rating: II 3 G Ex nA IIB T6
  • Combine with the 700PTPK or 700HTPK pump kits for a complete pressure testing solution for up to 600 psi with the PTP-1 pneumatic pump and up to 10,000 psi with the HTP-2 hydraulic pump
  • Log up to 8493 pressure measurements to memory (requires 700G/TRACK software)
  • Three-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePressure Gauge
    Range14 psi to 5000 psi


    Report a problem
    Suggest a product
    Jameco Register
    ;