Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse FMX-40A Automotive Fuses

  • Circuit Protection Fuse Automotive Link 32V 40A ISO 8820-4
  • Jameco Part no.: 2703671
  • Manufacturer: OptiFuse
  • Manufacturer p/n: FMX-40A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
MAX-40 MAX-40
Eaton
$0.99
APR-3A APR-3A
OptiFuse
$0.25
APR-7.5A APR-7.5A
OptiFuse
$0.215
APR-20A APR-20A
OptiFuse
$0.25
APR-30A APR-30A
OptiFuse
$0.215
299050 299050
Littelfuse
$0.49

$3.97 ea

7 Days Lead Time


# of units Price
10+ $3.97
100+ $2.70
500+ $1.92
1000+ $1.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Circuit Protection Fuse Automotive Link 32V 40A ISO 8820-4

Features

  • Series: FMX
  • Fuse type: Automotive Link Fuses
  • Fuse Size/Group: Female Terminals
  • Response Time: Fast
  • Current Rating: 40 A
  • Voltage Rating: 32 VDC
  • Interrupt Rating DC: 1000 A
  • Agency Approvals: ISO; SAE
  • Major Safety Standards (UL vs IEC): N/A
  • IP Rating: N/A
  • Size (LxWxH): 0.56 x 0.48 x 1.07 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Automotive Link 32V 40A ISO 8820-4.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating40 A
Voltage Rating32 VDC
Mounting TypeBlade Socket
Product TypeAutomotive Link Fuses
Agency ApprovalsISO, SAE
IP RatingN/A
Fuse TypeFemale Terminals
Manufacturer SeriesFMX
Length0.56 in.
Width0.48 in.
Height1.07 in.


Report a problem
Suggest a product
Jameco Register
;