Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse FMX-LP-I-60A Automotive Fuses

  • Circuit Protection Fuse Automotive Link LowPro LED 32V 60A
  • Jameco Part no.: 2703831
  • Manufacturer: OptiFuse
  • Manufacturer p/n: FMX-LP-I-60A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
MAX-40 MAX-40
Eaton
$0.99
APR-3A APR-3A
OptiFuse
$0.25
APR-7.5A APR-7.5A
OptiFuse
$0.215
APR-20A APR-20A
OptiFuse
$0.25
APR-30A APR-30A
OptiFuse
$0.215
299050 299050
Littelfuse
$0.49

$9.46 ea

383 ship on Sep. 22


# of units Price
5+ $9.46
25+ $8.65
100+ $6.43
500+ $4.57
1000+ $4.16

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Circuit Protection Fuse Automotive Link LowPro LED 32V 60A

Features

  • Series: FMX-LP-I
  • Fuse type: Automotive Link Fuses
  • Fuse Size/Group: Female Terminals
  • Response Time: Fast
  • Current Rating: 60 A
  • Voltage Rating: 32 VDC
  • Interrupt Rating DC: 1000 A
  • Agency Approvals: ISO; SAE
  • Major Safety Standards (UL vs IEC): N/A
  • IP Rating: N/A
  • Size (LxWxH): 0.56 x 0.47 x 0.63 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Automotive Link LowPro LED 32V 60A.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating60 A
Voltage Rating32 VDC
Mounting TypeBlade Socket
Product TypeAutomotive Link Fuses
Agency ApprovalsISO, SAE
IP RatingN/A
Fuse TypeFemale Terminals
Manufacturer SeriesFMX-LP-I
Length0.56 in.
Width0.47 in.
Height0.63 in.


Report a problem
Suggest a product
Jameco Register
;