Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse FMX-M-20A Automotive Fuses

  • Circuit Protection Fuse Automotive Link Micro Style 58V 20A
  • Jameco Part no.: 2703847
  • Manufacturer: OptiFuse
  • Manufacturer p/n: FMX-M-20A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
MAX-40 MAX-40
Eaton
$0.99
APR-3A APR-3A
OptiFuse
$0.25
APR-7.5A APR-7.5A
OptiFuse
$0.215
APR-20A APR-20A
OptiFuse
$0.25
APR-30A APR-30A
OptiFuse
$0.215
299050 299050
Littelfuse
$0.49

$1.59 ea

1,099 ship on Sep. 22


# of units Price
20+ $1.59
100+ $1.12
500+ $0.793
1000+ $0.722

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20

Circuit Protection Fuse Automotive Link Micro Style 58V 20A

Features

  • Series: FMX-M
  • Fuse type: Automotive Link Fuses
  • Fuse Size/Group: Female Terminals
  • Response Time: Fast
  • Current Rating: 20 A
  • Voltage Rating: 58 VDC
  • Interrupt Rating DC: 1000 A
  • Agency Approvals: N/A
  • Major Safety Standards (UL vs IEC): N/A
  • IP Rating: N/A
  • Size (LxWxH): 0.42 x 0.69 x 0.24 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Automotive Link Micro Style 58V 20A.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating20 A
Voltage Rating58 VDC
Mounting TypeBlade Socket
Product TypeAutomotive Link Fuses
Agency ApprovalsN/A
IP RatingN/A
Fuse TypeFemale Terminals
Manufacturer SeriesFMX-M
Length0.42 in.
Width0.69 in.
Height0.24 in.


Report a problem
Suggest a product
Jameco Register
;