Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

FOX ELECTRONICS FOX040 Frequency Control Crystals

  • 40 MHz Crystal 50ppm HC49U HC18U
  • Jameco Part no.: 2346871
  • Manufacturer: FOX ELECTRONICS
  • Manufacturer p/n: FOX040
  • HTS code: 8541.60.0060
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CY20 CY20
James Electronics
$0.35
CY3.57 CY3.57
James Electronics
$0.59
CY1.8432 CY1.8432
James Electronics
$0.79
TQR49S4M00000A2010-R TQR49S4M00000A2010-R
Jameco ValuePro
$0.49
TQR49S20M0000A2010-R TQR49S20M0000A2010-R
Jameco ValuePro
$0.49
TQR49S16M0000A2010 TQR49S16M0000A2010
Jameco ValuePro
$0.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.29

Request Larger Quantity Quote

40 MHz Crystal 50ppm

Series

Features:

  • Frequency: 40 MHz
  • Frequency calibration tolerance: ±50ppm @25°C
  • Freq. stability tolerance: ±50ppm @25°C
  • Operating temperature : -20°C to +70°C
  • Load capacitance: Series
  • Package: HC49/U (HC18/U)


Report a problem
Suggest a product
Specification Value
Frequency40 MHz
Load CapacitanceSeries
Frequency Tolerance±50ppm
Frequency Stability±50ppm
Product TypeCrystal


Report a problem
Suggest a product
Jameco Register
;