PRICED TO MOVE
CLOSEOUT
| Specification | Value |
|---|---|
| Voltage Rating | 115 VAC |
| Height | 92 mm |
| Width | 92 mm |
| Depth | 38 mm |
| Air Flow (CFM) | 45 |
| Bearing | Ball |
| Current Rating | 150 mA |
| Agency Approvals | UL, CSA, CE |
| Noise (dBA) | 37 |
| Termination | 12" Wires w/ 2P connector |
| Power Rating | 16 W |
| Product Type | AC Fan |
| Speed | N/A |
| IP Rating | N/A |
| Maximum Pressure | N/A |
| Motor Drive Type | N/A |