| # of units | Price |
|---|---|
| 1+ | $8.49 |
| 10+ | $7.95 |
| 50+ | $7.49 |
| 100+ | $6.95 |
| Specification | Value |
|---|---|
| Product Type | Power Transformer |
| Manufacturer Series | Flat-Pack™ |
| Power Rating | 2.5 VA |
| Primary Side Voltage | 115 VAC, 230 VAC |
| Primary Frequency | 50 Hz, 60 Hz |
| Secondary Side Voltage | 17 V (Parallel), 34 V (Series) |
| Secondary Side Current | 0.15 A (Parallel), 0.075 A (Series) |
| Termination Style | PC Pins |
| Length | 47.63 mm |
| Width | 39.67 mm |
| Height | 16.51 mm |
| Mounting Style | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Center Tap | No |
| Core Type | Laminated |
| Output Connector Type | Pins |
| Primary Side Connection | Pins |
| Secondary Side Connection | Pins |
| Isolation Voltage | 2000Vrms |
| Number of Outputs | 1 |