Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire FPRINT1 WH082 Heat Shrink Tubing

  • Fit Shrink Tubing White (250 Pc/Pkg) 1" Irraditated Polyolefin 1.00" Dia Diameter
  • Jameco Part no.: 2765591
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: FPRINT1 WH082
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$1,512.95 ea

2 Weeks Lead Time


# of units Price
1+ $1,512.95
5+ $1,452.95

Request Larger Quantity Quote

Fit Shrink Tubing White (250 Pc/Pkg) 1" Irraditated Polyolefin 1.00" Dia Diameter

Features

  • Series: FIT®-PRINT
  • Label Type: Heat Shrinkable
  • Label Size: 1.00" Dia (25.4mm)
  • Material: Polyolefin (PO), Irradiated
  • For Use With/Related Products: Dot-Matrix Printer
  • Color: White
  • Package: Spool
  • Put Up Desc: 250 PC/PKGHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing White (250 Pc/Pkg) 1" Irraditated Polyolefin 1.00" Dia Diameter.



Report a problem
Suggest a product
Specification Value
ColorWhite
Pre-Shrink Diameter1.000 in. (25.40 mm)
ShapeRound
MaterialPolyolefin (PO), Irradiated
Additional FeatureDot-Matrix Printer
Product TypeHeat Shrinkable
Manufacturer SeriesFIT®-PRINT


Report a problem
Suggest a product
Jameco Register
;