Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing FRCM44U812 Rack Accessories

  • 44U 8W 12D Finger Cable Mgr
  • Jameco Part no.: 2607159
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: FRCM44U812
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$649.95 ea

11 ship on Sep. 21


# of units Price
1+ $649.95
5+ $628.95

Request Larger Quantity Quote

44U 8W 12D Finger Cable Mgr

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

44U 8Wx12D Finger Cable Mgr.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeCable Management
Size Code44U
MaterialMild Steel
Manufacturer SeriesFRCM
Height12 in.
Agency ApprovalsTAA-Compliant
Length81.13 in.
Width8 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;