Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Triad Magnetics FS10-600-C2 Power Transformers

  • Power Transformer Laminated Core 6VA 115V/230 Primary 5V/10V Secondary 1.2A 600mA Through Hole
  • Jameco Part no.: 2866695
  • Manufacturer: Triad Magnetics
  • Manufacturer p/n: FS10-600-C2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504314035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95
New Product

$8.78 ea

40 ship on Sep. 22

*This product is subject to a tariff. See detail in the cart.


# of units Price
10+ $8.78

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Power Transformer Laminated Core 6VA 115V/230 Primary 5V/10V Secondary 1.2A 600mA Through Hole

Features

  • Series: Split Pack™, Class 2/3, FS
  • Type: Laminated Core
  • Voltage - Primary: 115 V, 230 V
  • Voltage - Secondary (Full Load): 5 V (parallel), 10 V (series)
  • Current Output (Max): 1200 mA (parallel), 600 mA (secondary)
  • Primary Windings: Dual
  • Secondary Windings: Dual
  • Center Tap: No
  • Max Power: 6 VA
  • Mounting: Through Hole
  • Termination: PC Pins
  • Voltage Isolation: 4200 Vrms
  • Dimensions: 41.28 x 33.32 mm (LxW)
  • Seated Height: 33.32 mm


Report a problem
Suggest a product
Specification Value
Product TypePower Transformer


Report a problem
Suggest a product
Jameco Register
;