Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Triad Magnetics FS36-65 Power Transformers

  • Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 130mA, Series 65mA Through Hole
  • Jameco Part no.: 2867311
  • Manufacturer: Triad Magnetics
  • Manufacturer p/n: FS36-65
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95
New Product

$8.84 ea

20 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
10+ $8.84
45+ $7.27
84+ $6.44

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 130mA, Series 65mA Through Hole

Features

  • Electrical rating: 2.5 VA
  • Primary voltage: 115 V / 230 V (dual primary)
  • Primary frequency: 50 Hz / 60 Hz
  • Secondary voltage (series): 36.0 V CT at 0.065 A
  • Secondary voltage (parallel): 18.0 V at 0.13 A
  • Secondary contact type: Center Tap
  • Number of pins: 8
  • Hi-pot test voltage: 2,500 VRMS
  • Height (H): 1 3/16 in
  • Width (W): 1 1/8 in
  • Length (L): 1 3/8 in
  • Dimension A: 0.250 in
  • Dimension B: 0.250 in
  • Dimension C: 1.20 in
  • Weight: 0.30 lb
  • Mounting holes: not offered on 1.1 & 2.5 VA units

Overview

The Triad FS36-65 is a PC mount Split Pack™ power transformer rated at 2.5 VA, designed for PCB-level power conversion. It has a dual primary configuration supporting both 115 V and 230 V operation at 50 Hz and 60 Hz. The secondary delivers 36 V CT at 65 mA in series, or 18 V at 130 mA in parallel, suiting it to center-tapped supply designs and dual-voltage rectifier circuits.

The Split Pack™ design uses a non-concentric, split bobbin winding - with primaries and secondaries wound side-by-side rather than secondary over primary. This geometry reduces capacitive coupling between windings, eliminating the need for costly electrostatic shielding while maintaining effective inter-winding isolation. The transformer is hi-pot tested at 2,500 VRMS, confirming dielectric integrity between windings. For 115 V operation, connect the dual primaries in parallel; for 230 V operation, connect them in series - as defined in the pin connection table.

The FS36-65 mounts directly to a PCB via 8 PC terminal pins with precise spacing for accurate board placement. The body measures 1 3/8 in (L) x 1 1/8 in (W) x 1 3/16 in (H) and weighs 0.30 lb. Mounting holes are not available on this 2.5 VA unit. Before specifying, verify the required wiring configuration for both primary and secondary, confirm PCB pin spacing compatibility using dimensions A, B, and C, and ensure load current does not exceed the rated output for the chosen secondary configuration.



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer


Report a problem
Suggest a product
Jameco Register
;