Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse FSC-2A Circuit Protection Fuses 5mm x 20mm

  • Circuit Protection Fuse UL 5x20mm Glass Fast 250V 2A Cartridge
  • Jameco Part no.: 2705327
  • Manufacturer: OptiFuse
  • Manufacturer p/n: FSC-2A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
GFS5250-R GFS5250-R
Jameco ValuePro
$0.35
GFS5202-R GFS5202-R
Jameco ValuePro
$0.59
GFS5205-R GFS5205-R
Jameco ValuePro
$0.35
GFS5207-R GFS5207-R
Jameco ValuePro
$0.35
GFS5209-R GFS5209-R
Jameco ValuePro
$0.35
MFG52A5 MFG52A5
Jameco ValuePro
$0.35

$0.44 ea

7 Days Lead Time


# of units Price
50+ $0.44
100+ $0.284
500+ $0.239
1000+ $0.218

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 50

Circuit Protection Fuse UL 5x20mm Glass Fast 250V 2A Cartridge

Features

  • Series: FSC / FSC-P
  • Fuse type: Electronic Glass & Ceramic Fuses
  • Fuse Size/Group: 5 x 20 mm
  • Response Time: Fast
  • Current Rating: 2 A
  • Voltage Rating: 250 VAC,
  • Interrupt Rating AC: 100 A
  • Agency Approvals: cULus; UL 248
  • Major Safety Standards (UL vs IEC): UL/CSA
  • IP Rating: N/A
  • Size (LxWxH): 0.2 x 0.2 x 0.79 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse UL 5x20mm Glass Fast 250V 2A Cartridge.



Report a problem
Suggest a product
Specification Value
Manufacturer SeriesFSC / FSC-P
Blow characteristicFast
Current Rating2 A
Voltage Rating250 VAC
Fuse MaterialGlass
Diameter5 mm
Length20 mm
Product TypeElectronics Glass Fuses
Fuse Type5 x 20 mm
Agency ApprovalscULus, UL 248


Report a problem
Suggest a product
Jameco Register
;