Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire FSLV16 CL078 Heat Shrink Tubing

  • Fit Shrink Tubing Clear (25 Pc/Pkg) Shrinkable Soldering Sleeves 0.280" Diameter 105C
  • Jameco Part no.: 2765687
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: FSLV16 CL078
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$169.95 ea

15 Weeks Lead Time


# of units Price
1+ $169.95
5+ $159.75
25+ $149.55

Request Larger Quantity Quote

Fit Shrink Tubing Clear (25 Pc/Pkg) Shrinkable Soldering Sleeves 0.280" Diameter 105C

Features

  • Series: FIT®-SLV
  • Product Type: Wire to Wire
  • Length: 0.750" (19.05mm)
  • Diameter: 0.280" (7.11mm), 0.300" (7.62mm)
  • Color: Clear
  • Package: Bulk
  • Put Up Desc: 25 PC/PKGHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing Clear (25 Pc/Pkg) Shrinkable Soldering Sleeves 0.280" Diameter 105C.



Report a problem
Suggest a product
Specification Value
ColorTransparent Blue
Pre-Shrink Diameter0.280 in. (7.11 mm), 0.300 in. (7.62 mm)
Length0.750 in. (19.05 mm)
ShapeTubular
MaterialPolyvinylidene Fluoride (PVDF)
Additional FeatureHeat Shrinkable
Product TypeWire to Wire
Lifetime25 Years
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Manufacturer SeriesFIT®-SLV


Report a problem
Suggest a product
Jameco Register
;