Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Sparkle Power FSP-120-AHAN3-J25R-R2 AC to DC Desktop Power Supplies

Sparkle Power Rohs logo
FSP-120-AHAN3-J25R-R2 Desktop Power Supply
  • 12V 10A 120W AC/DC Desktop (Class I) Power Supply 2.5mm Barrel Plug (without AC Cord)
  • Jameco Part no.: 2335823
  • Manufacturer: Sparkle Power
  • Manufacturer p/n: FSP-120-AHAN3-J25R-R2
You May Also Like
GST160A12-R7B GST160A12-R7B
MEAN WELL
$52.40
2ABU120F 2ABU120F
Jameco ReliaPro
$23.95
GST90A12-P1M GST90A12-P1M
MEAN WELL
$30.80
GST120A12-R7B GST120A12-R7B
MEAN WELL
$44.70
GST40A12-P1J GST40A12-P1J
MEAN WELL
$17.90
GST60A12-P1J GST60A12-P1J
MEAN WELL
$19.40
GST220A12-R7B GST220A12-R7B
MEAN WELL
$72.40

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $49.95
10+ $46.95
100+ $43.95

Request Larger Quantity Quote

12V 120 W AC/DC Desktop (Class I) Power Supply 2.5mm Barrel Plug (without AC Cord)

Specifications

  • Voltage - Output: 12 V
  • Current - Output (Max): 10 A
  • Rated Power: 120 W
  • Voltage - Input: 90 to 264 VAC
  • Region Utilized: International
  • Form: Desktop (Class I)
  • Input Type: Cord (Sold Separately, Recommend PN: 2271575
  • Input Connector: IEC 320-C14
  • No Load Power Consumption: 500 mW (Max)
  • Cord Length: 48" (1.20 m)
  • Output Connector: 2.5mm x 5.5 mm (ID x OD) cylindrical female
  • Polarization: Center Positive
  • Applications: ITE (Commercial)
  • Efficiency: Level VI, CoC Tier 2
  • Operating Temperature: 0°C to 70°C
  • Size: 5.96" L x 2.98" W x 1.00" H (151.3 mm x 75.6 mm x 25.4 mm)
  • Approval Agency: UL, cUL, CB, CE, CCC, FCC, GS, TUV, VCCI
  • Standard Number: 60950-1; 62368-1
  • Series: FSP120


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current10 A
Power Rating120 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, CB, CE, CCC, FCC, GS, TUV, VCCI
Additional Output Voltages (VDC)N/A
Number of Outputs1
Length5.96 in.
Width2.98 in.
Height1 in.
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching SMPS
StyleDesktop
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)10 A
Manufacturer SeriesFSP-120
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;