Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

FTDI Chip FT245RQ-REEL Data Transmission Interface

  • USB 2.0 FIFO Interface USB Bridge USB to FIFO 32-QFN (5x5)
  • Jameco Part no.: 2347031
  • Manufacturer: FTDI Chip
  • Manufacturer p/n: FT245RQ-REEL
  • HTS code: 8542.39.0090
You May Also Like
R6502P R6502-11 R6502P R6502-11
Rockwell
$16.95
R6551AP R6551AP
Rockwell
$12.95
MC6800P MC6800P
Motorola
$12.95
6802 6802
Major Brands
$7.95
MC6809P MC6809P
Motorola
$14.95
P8051AH P8051AH
Intel Corporation
$6.25

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.89
10+ $0.79
100+ $0.65

Request Larger Quantity Quote

USB 2.0 FIFO Interface USB Bridge USB to FIFO 32-QFN (5x5)

Features

  • Protocol: USB
  • Function: Bridge, USB to FIFO
  • Interface: FIFO
  • Standards: USB 2.0
  • Voltage - Supply: 1.8 V to 5.25 V
  • Current - Supply: 15 mA
  • Operating Temperature: -40°C to 85°C
  • Supplier Package: 32-QFN (5x5), 32-VFQFN Exposed Pad
  • Base Number: FT245RQ


Report a problem
Suggest a product
Specification Value
PackageQFN-32


Report a problem
Suggest a product
Jameco Register
;