$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $158.95 |
| 5+ | $147.95 |
| 25+ | $138.95 |
Steel Distribution Box 400x600x300mm IP66 IK10 Gland Plate Bx1
| Specification | Value |
|---|---|
| Product Type | Distribution Box |
| Material | Steel |
| Length | 15.75 in., 400 mm |
| Width | 23.6 in., 600 mm |
| Height | 11.8 in., 300 mm |
| Color | Gray |
| Additional Feature | GLAND PLATE Bx1 |
| Agency Approvals | CE |
| Manufacturer Series | FT |
| IP Rating | IP66 |
| Compliance | Compliance Docs |