Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing FT600TA1220BK Rack Thermal Management

  • 600Cfm220V Fan Tray with O Switch
  • Jameco Part no.: 2607287
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: FT600TA1220BK
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$402.95 ea

17 ship on Sep. 18


# of units Price
1+ $402.95
5+ $380.95

Request Larger Quantity Quote

600Cfm220V Fan Tray with O Switch

Features

  • Material: Mild Steel
  • Standards: cruus, taa-compliant
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Fan Tray 220V 600Cfm No Switch.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type600CFM220V FAN TRAY W/O SWITCH
ComplianceCompliance Docs
Manufacturer SeriesFT


Report a problem
Suggest a product
Jameco Register
;