$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $185.95 |
| 5+ | $172.95 |
| 25+ | $162.95 |
Steel Distribution Box 700x500x200mm IP66 IK10 Gland Plate Cx1
| Specification | Value |
|---|---|
| Product Type | Distribution Box |
| Material | Steel |
| Length | 27.56 in., 700 mm |
| Width | 19.69 in., 500 mm |
| Height | 7.87 in., 200 mm |
| Color | Gray |
| Additional Feature | GLAND PLATE Cx1 |
| Agency Approvals | CE |
| Manufacturer Series | FT |
| IP Rating | IP66 |
| Compliance | Compliance Docs |