Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing FT900HA1220BK Rack Thermal Management

  • 900CFM 220V Fan Tray with Switch
  • Jameco Part no.: 2607303
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: FT900HA1220BK
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$527.95 ea

8 Weeks Lead Time


# of units Price
1+ $527.95
5+ $510.95

Request Larger Quantity Quote

900CFM 220V Fan Tray with Switch

Features

  • Material: Mild Steel
  • Standards: cruus, taa-compliant
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Fan Tray 220V 900Cfm W/ Switch.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type900CFM 220V FAN TRAY W/ SWITCH
ComplianceCompliance Docs
Manufacturer SeriesFT


Report a problem
Suggest a product
Jameco Register
;