Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Thermocool Fans G12038MAB AC Tube Axial Fans

  • 120 x 120 x 38 mm 120VAC Brushless Tubeaxial with Terminals 85 CFM
  • Jameco Part no.: 2230694
  • Manufacturer: Thermocool Fans
  • Manufacturer p/n: G12038MAB
  • HTS code: 8414.59.6590
You May Also Like
SC120-W5 SC120-W5
Gardtec
$0.79
SC120-W5B SC120-W5B
Gardtec
$0.89
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95

Request Larger Quantity Quote

120 x 120 x 38 mm 120V Brushless Tubeaxial with Terminals 85 CFM

Specifications

  • Voltage (VAC): 120
  • Length (mm): 120
  • Width (mm): 120
  • Height (mm): 38
  • Air Flow (CFM): 85
  • Bearing: Ball
  • Agency Approvals: UL,CUL,TUV
  • Connection (Leads): Terminals


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;