Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Grab Bag of 100 Assorted 250V Fuses - ACG/MDL & GMA/GMD

  • Jameco Part no.: 2179243
  • Manufacturer: JAMECO
  • Manufacturer p/n: GB211
  • HTS code: 8536.10.0040
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
GB100 GB100
JAMECO
$9.95
GB101 GB101
JAMECO
$7.95
GB102 GB102
JAMECO
$9.95
GB103 GB103
JAMECO
$9.95
GB107 GB107
JAMECO
$9.95
GB108LB GB108LB
JAMECO
$19.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $4.95
10+ $3.95

Request Larger Quantity Quote

100 Assorted Fuses 250V

Jameco Grab Bags provide deals on bulk components, and these fuses are no exception!

Features

  • Sizes: 5mm x 20mm, 1.25", 0.25"
  • Standards: AGC/MDL, GMA/GMD
  • Voltage Rating: 250V
  • Various Current Ratings
  • Blow characteristics vary
  • Approximate weight: 0.45 pounds


Report a problem
Suggest a product
Specification Value
DescriptionFUSES GRAB BAG: Assorted Fuses, AGC/MDL, GMA/GMD in 5x20mm & 0.25"x1.25"
Piece Count100
Weight0.450 lbs.


Report a problem
Suggest a product
Jameco Register
;