Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Amass GC3514-M DC Power Connectors

  • 3.5mm Banana Plug Gold-Plated Brass 15A for 18AWG Wire Solder
  • Jameco Part no.: 2844703
  • Manufacturer: Amass
  • Manufacturer p/n: GC3514-M
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
JR 1833 JR 1833
Jameco ValuePro
$1.49
JR 1831 JR 1831
Jameco ValuePro
$1.39
PL-008 PL-008
Jameco ValuePro
$1.09
CD018 CD018
Velleman
$5.95
CD022-JVP CD022-JVP
Jameco ValuePro
$3.95
CD018-1 CD018-1
Velleman
$1.49
New Product

$0.25 ea

5 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1000+ $0.25
5000+ $0.19

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

3.5mm Banana Plug Gold-Plated Brass 15A for 18AWG Wire Solder

Features

  • Product Type: 3.5mm banana connector
  • Connector Type: Plug
  • Current Rating: 15 A
  • Contact Material: Brass
  • Contact Plating: Gold-Plated
  • Contact Resistance: 1.5 mOhm
  • Wire Size: 18 AWG

Overview

3.5mm Banana Plug Gold-Plated Brass 15A for 18AWG Wire.



Report a problem
Suggest a product
Specification Value
Product Type3.5mm Banana Plug
Mounting StyleFree-Hanging (Cable)
Body OrientationStraight
Manufacturer SeriesGC3514
Current Rating15 A
Wire Gauge (AWG)18 AWG
Connector TypePlug
GenderMale
Contact MaterialBrass
Contact PlatingGold-Flash


Report a problem
Suggest a product
Jameco Register
;