Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Amass GC6510-F DC Power Connectors

  • 6.5mm Banana Socket Gold-Plated Brass 65A for 8AWG Wire
  • Jameco Part no.: 2844799
  • Manufacturer: Amass
  • Manufacturer p/n: GC6510-F
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
JR 1833 JR 1833
Jameco ValuePro
$1.49
JR 1831 JR 1831
Jameco ValuePro
$1.39
PL-008 PL-008
Jameco ValuePro
$1.09
CD018 CD018
Velleman
$5.95
CD022-JVP CD022-JVP
Jameco ValuePro
$3.95
CD018-1 CD018-1
Velleman
$1.49
New Product

$0.59 ea

5 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
200+ $0.59
1000+ $0.47

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

6.5mm Banana Socket Gold-Plated Brass 65A for 8AWG Wire

Features

  • Product Type: 6.5mm banana connector
  • Connector Type: Socket
  • Current Rating: 65 A
  • Contact Material: Brass
  • Contact Plating: Gold-Plated
  • Non-insulated
  • Contact Resistance: 1.5 mOhm
  • Wire Size: 8 AWG

Overview

6.5mm Non-Insulated Banana Socket Gold-Plated Brass 65A for 8AWG Wire.



Report a problem
Suggest a product
Specification Value
Product Type6.5mm Banana Socket
Mounting StyleFree-Hanging (Cable)
Body OrientationStraight
Manufacturer SeriesGC6510
Current Rating65 A
Wire Gauge (AWG)8 AWG
Connector TypeSocket
GenderFemale
Contact MaterialBrass
Contact PlatingGold-Flash


Report a problem
Suggest a product
Jameco Register
;