$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 25+ | $9.65 |
| 100+ | $9.05 |
| 400+ | $8.49 |
GD2 series is a 2W isolated and unregulated module type DC-DC converter with SIP7 package. It feature international standard pins, a high efficiency up to 82%, wide working temperature range of -40C to +90C, 6200VDC or 4300VAC I/P-O/P high isolation voltage, short circuit protection, and more. The models account for different input voltage 12V/15V/24V ±10%, and a variety of different output positive and negative voltages, which are suitable for ultra low leakage current, and applications like industrial control, telecommunication field, motor drivers and solar inverters, distributed power architecture, and so on.
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 0.067 A, -0.067 A |
| Power Rating | 2 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | -15 VDC |
| Input Voltage Range | 10.8 VDC to 13.2 VDC |
| Input Voltage | 12 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 0.217 A |
| Output Connector Type | PC Pins |
| Output Connector Diameters | N/A |
| Pins | 5 |
| Number of Outputs | 2 |
| Manufacturer Series | GD2 |
| Product Type | IGBT Sic Gate Driver Power DC-DC Converter |
| Efficiency | 79% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Length | 0.77 in. |
| Width | 0.39 in. |
| Height | 0.49 in. |
| Agency Approvals | UL, CUL, CE, EN, EAC, UKCA |
| Color | Black |
| Type | Bipolar asymmetric unregulated output |
| Compliance | Compliance Docs |
| Isolation Voltage | 6200V, 7200V |