Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Gulf Electrics GD244010LB (2N3) DC Brushless Fans

  • 24 Volt DC 40x40x10mm Brushless Tubeaxial Fan 4.5 CFM
  • Jameco Part no.: 2304959
  • Manufacturer: Gulf Electrics
  • Manufacturer p/n: GD244010LB (2N3)
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00
Closeout

$5.00 ea

32 In Stock


# of units Price
1+ $5.00
5+ $4.50
25+ $4.00

Request Larger Quantity Quote

24 Volt DC 40x40x10mm Brushless Tubeaxial Fan 4.5 CFM

Specifications

  • Voltage: 24 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 10 mm
  • Air flow: 4.5 CFM
  • Bearing type: Dual Ball
  • Current: 50 mA
  • Power: 1.2 watts
  • Agency approvals: UL, CUL, CE
  • Noise: 21.5 dBA
  • Connections: 12" wire leads

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating24 VDC
    Height40 mm
    Width40 mm
    Depth10 mm
    Air Flow (CFM)4.5
    BearingDual Ball
    Current Rating50 mA
    Agency ApprovalsUL, CUL, CE
    Noise (dBA)21.5
    Termination12" Wires
    Power Rating1.20 W
    Product TypeDC Fan
    SpeedN/A
    IP RatingN/A
    Maximum PressureN/A
    Additional FeatureN/A
    Motor Drive TypeN/A
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;