Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Gulf Electrics GD248025EB-N (2I9) DC Brushless Fans

  • 24 Volt DC 80x80x25mm Brushless Tubeaxial Fan 48.7 CFM
  • Jameco Part no.: 2304983
  • Manufacturer: Gulf Electrics
  • Manufacturer p/n: GD248025EB-N (2I9)
  • HTS code: 8414.59.6590
You May Also Like
SC80-W2B SC80-W2B
Gardtec
$0.55
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59

Request Larger Quantity Quote

24 Volt DC 80x80x25mm Brushless Tubeaxial Fan 48.7 CFM

Specifications

  • Voltage: 24 volts DC
  • Size (W x H x D): 80 mm X 80 mm X 25 mm
  • Air flow: 48.7 CFM
  • Bearing type: Dual Ball
  • Current: 140 mA
  • Power: 3.36 watts
  • Agency approvals: UL, CUL, CE
  • Noise: 39.5 dBA
  • Connections: 12" wire leads

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;