Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GE24I15-P1J AC to DC Wall Adapters

  • AC to DC Power Supply Wall Adapter Transformer Single Output 15 Volt 1.6 Amp 24 Watt
  • Jameco Part no.: 2101702
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GE24I15-P1J
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
GST25U15-P1J GST25U15-P1J
MEAN WELL
$14.30
PSA21R-120 PSA21R-120
Phihong
$6.00
GE12I24-P1J GE12I24-P1J
MEAN WELL
$9.95
AC PLUG-UK AC PLUG-UK
MEAN WELL
$1.65
AC PLUG-AU AC PLUG-AU
MEAN WELL
$1.45
GE18I12-P1J GE18I12-P1J
MEAN WELL
$12.00
GEM18I05-P1J GEM18I05-P1J
MEAN WELL
$9.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $15.85
5+ $14.85
25+ $13.95

Request Larger Quantity Quote

Interchangeable AC plugs (plug kits sold separately)
  • AC-Plug-US, USA AC plug, Jameco P/N: 2082353
  • AC-Plug-EU, European AC plug, Jameco P/N: 2082361
  • AC-Plug-UK, United Kingdom AC plug, Jameco P/N: 2082370
  • AC-Plug-AU, Australian AC plug, Jameco P/N: 2082388
  • AC-Plug-MIX, Kit includes US, EU, UK, & AU plug, Jameco P/N: 2082396

Features:
  • Universal AC input / Full range
  • No load power consumption <0.075W/230VAC
  • Energy efficiency Level VI
  • Energy efficiency: 86% (typical)
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit / Over voltage / Overload
  • Pass LPS
  • Fully enclosed plastic case
  • LED indicator for power on
  • Approvals: UL / CUL / TUV / CCC / FCC / CE / C-TICK
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current1.60 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CE, FCC, EN, CCC
AC Power CordAC Plug clips not included, see p/n: 2082396
Maximum Input Current0.7 A
Number of Outputs1
Power Rating24 W
Efficiency80%
Manufacturer SeriesGE24I
Minimum Operating Temperature-10°C
Maximum Operating Temperature50°C
Minimum Isolation Voltage4242V
ColorBlack
Product TypeAuto Switching SMPS
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length3.2 in.
Height1.7 in.
Depth1.6 in.
Input ConnectorNot Included
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;