Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GE40I12-P1J AC to DC Wall Adapters

  • Interchangeable Industrial AC-DC Wall Adapter 12V 3.3A (3300mA) 40W 2.1mm Plug
  • Jameco Part no.: 2299535
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GE40I12-P1J
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
AC PLUG-EU AC PLUG-EU
MEAN WELL
$1.18
AC PLUG-UK AC PLUG-UK
MEAN WELL
$1.65
PSA21R-120 PSA21R-120
Phihong
$6.00
GE12I24-P1J GE12I24-P1J
MEAN WELL
$9.95
AC PLUG-AU AC PLUG-AU
MEAN WELL
$1.45

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $20.65
5+ $19.35
25+ $18.15

Request Larger Quantity Quote

Interchangeable Industrial AC-DC Wall Adapter 12V 3.3A 40W 2.1mm Plug

Output: 12 Volts DC @ 3.3 Amps

Features

  • No load power consumption <0.075W
  • Complies with EISA 2007/DoE, EU ErP and meet CoC version 5
  • Class II power (without earth pin)
  • Protections: Short circuit, overload, over voltage
  • Pass LPS
  • CEC Level VI
  • Fully enclosed plastic case
  • LED indicator for power ON
  • 2 year warranty

Specifications

  • Note: AC clips are not included
  • Output Voltage: 12 VDC
  • Output Current: 3.3 A (3300 mA)
  • Output Power: 39.6 W
  • Input Voltage: 90 to 264 VAC @ 47 to 63 Hz; (1A @ 100 VAC)
  • Output Connector: 2.1mm x 5.5mm x 11mm, center positive cylindrical female barrel plug (ID x OD x L)
  • Output Cord Length: 39" (16 AWG)
  • Efficiency: 87%
  • Operating Temperature: -30°C to +70°C
  • Size: 3.70"L x 1.91"W x 1.57"H
  • Color: Black
  • Agency Approvals: UL, CUL, TUV, CE, FCC, EN, EAC, CCC

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current3.30 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CE, FCC, EN, EAC, CCC
AC Power CordAC Plug clips not included
Maximum Input Current1 A
Number of Outputs1
Power Rating39.6 W
Efficiency87%
Manufacturer SeriesGE40I
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage4242V
ColorBlack
Product TypeAuto Switching SMPS
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length3.7 in.
Height1.9 in.
Depth1.5 in.
Input ConnectorNot Included
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;