| # of units | Price |
|---|---|
| 1+ | $1.09 |
| 10+ | $0.99 |
| 50+ | $0.89 |
| 100+ | $0.75 |
| Specification | Value |
|---|---|
| Product Type | Dual Row Barrier Strip |
| Pitch | 0.433 in., 11 mm |
| Number of Positions | 3 |
| Current Rating | 20 A |
| Voltage Rating | 600 VAC |
| Wire Gauge (AWG) | 12-22 |
| Top Termination | Screw, M3.5 |
| Bottom Termination | Closed Bottom w/ Flange |
| Mounting | Chassis, Panel |
| Body Orientation | Straight |
| Contact Plating | Nickel |
| Contact Material | Brass |
| Housing Material | Nylon PA 66 |
| Number of Rows | 2 |
| Housing Color | Black |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Depth | 22 mm |
| Length | 52.60 mm |
| Height | 13.20 mm |
| Manufacturer Series | GGE-20 |