PRICED TO MOVE
CLOSEOUT
| Specification | Value |
|---|---|
| Product Type | Dual Row Barrier Strip |
| Pitch | 0.563 in., 14.3 mm |
| Number of Positions | 6 |
| Current Rating | 30 A |
| Voltage Rating | 600 VAC |
| Wire Gauge (AWG) | 12-22 |
| Top Termination | Screw, M4 |
| Bottom Termination | Closed Bottom w/ Flange |
| Mounting | Chassis, Panel |
| Body Orientation | Straight |
| Contact Plating | Nickel |
| Contact Material | Brass |
| Housing Material | Nylon PA 66 |
| Number of Rows | 2 |
| Housing Color | Black |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Depth | 34 mm |
| Length | 108 mm |
| Height | 17 mm |
| Manufacturer Series | GGE-30 |