| # of units | Price |
|---|---|
| 1+ | $44.45 |
| 5+ | $41.95 |
| 25+ | $39.55 |
Single-pole UL489 Miniature Circuit Breaker. 240VAC, 60VDC, 5 Amps, C-curve with lug terminals. Interruption rating of 10kA.
| Specification | Value |
|---|---|
| Product Type | Miniature Circuit Breaker |
| Manufacturer Series | 790 |
| Voltage Rating | 240 VAC, 60 VDC |
| Current Rating | 5 A |
| Number of Poles | 1 |
| Agency Approvals | UL489 |
| Mounting | DIN Rail |
| Terminal Type | Lug Terminals |