| # of units | Price |
|---|---|
| 1+ | $85.85 |
| 5+ | $80.95 |
| 25+ | $76.55 |
Two-poles UL489 Miniature Circuit Breaker. 240VAC, 125VDC, 30 Amps, C-curve with lug terminals. Interruption rating of 10kA.
| Specification | Value |
|---|---|
| Product Type | Miniature Circuit Breaker |
| Manufacturer Series | 790 |
| Voltage Rating | 240 VAC, 125 VDC |
| Current Rating | 30 A |
| Number of Poles | 2 |
| Agency Approvals | UL489 |
| Mounting | DIN Rail |
| Terminal Type | Lug Terminals |