This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Two-poles UL489 Miniature Circuit Breaker. 240VAC, 125VDC, 13 Amps, D-curve with lug terminals. Interruption rating of 10kA.
| Specification | Value |
|---|---|
| Product Type | Miniature Circuit Breaker |
| Manufacturer Series | 790 |
| Voltage Rating | 240 VAC, 125 VDC |
| Current Rating | 13 A |
| Number of Poles | 2 |
| Agency Approvals | UL489 |
| Mounting | DIN Rail |
| Terminal Type | Lug Terminals |