| # of units | Price |
|---|---|
| 1+ | $119.85 |
| 5+ | $113.25 |
| 25+ | $106.95 |
Three-poles UL489 Miniature Circuit Breaker. 240VAC, 10 Amps, C-curve with lug terminals. Interruption rating of 10kA.
| Specification | Value |
|---|---|
| Product Type | Miniature Circuit Breaker |
| Manufacturer Series | 790 |
| Voltage Rating | 240 VAC |
| Current Rating | 10 A |
| Number of Poles | 3 |
| Agency Approvals | UL489 |
| Mounting | DIN Rail |
| Terminal Type | Lug Terminals |