| # of units | Price |
|---|---|
| 12+ | $40.95 |
| 60+ | $38.65 |
| 300+ | $36.45 |
Single-pole UL489 Miniature Circuit Breaker. 480Y/277VAC, 0.5 Amp, C-curve with lug terminals. Interruption rating of 10kA.
| Specification | Value |
|---|---|
| Product Type | Miniature Circuit Breaker |
| Manufacturer Series | 790 |
| Voltage Rating | 480Y/277V AC |
| Current Rating | 0.50 A |
| Number of Poles | 1 |
| Agency Approvals | UL489 |
| Mounting | DIN Rail |
| Terminal Type | Lug Terminals |