| # of units | Price |
|---|---|
| 1+ | $44.45 |
| 5+ | $41.95 |
| 25+ | $39.55 |
Single-pole UL489 Miniature Circuit Breaker. 480Y/277VAC, 30 Amps, C-curve with lug terminals. Interruption rating of 10kA.
| Specification | Value |
|---|---|
| Product Type | Miniature Circuit Breaker |
| Manufacturer Series | 790 |
| Voltage Rating | 480Y/277V AC |
| Current Rating | 30 A |
| Number of Poles | 1 |
| Agency Approvals | UL489 |
| Mounting | DIN Rail |
| Terminal Type | Lug Terminals |