Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox GPA M50 Electronic Enclosure Accessories

  • Cable Gland (IP 68 - 5 bar) M1.97x15 for 27-35 mm Cables
  • Jameco Part no.: 2364383
  • Manufacturer: Fibox
  • Manufacturer p/n: GPA M50
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$37.15 ea

10 Days Lead Time


# of units Price
1+ $37.15
10+ $35.25
50+ $33.45

Request Larger Quantity Quote

Cable Gland (IP 68 - 5 bar) M1.97x15 for 27-35 mm Cables

Features

  • Product Type: Cable Gland
  • Dimensions (L x W x H): 2.44 in. x 2.52 in. x 2.52 in.
  • Material: Polyamide
  • Color: Gray
  • Family: FIBOX
  • Additional Features: For 27-35mm Cable, IP68 to 5 Bar, M50x1.5

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeCable Gland
MaterialPolyamide
Length2.44 in.
Width2.52 in.
Height2.52 in.
ColorGray
Additional FeatureFor 27-35mm Cable, IP68 to 5 Bar, M50x1.5
Manufacturer SeriesFIBOX
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;