Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GS06U-1P1J AC to DC Wall Adapters

  • AC to DC Power Supply Wall Adapter Transformer 5 Volt 1 Amp 5 Watt
  • Jameco Part no.: 1940660
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GS06U-1P1J
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
GST18U05-P1J GST18U05-P1J
MEAN WELL
$14.10
NGE12U05-P1J NGE12U05-P1J
MEAN WELL
$11.20
ADS0051-W050080 ADS0051-W050080
Jameco ReliaPro
$6.95
SPS-054000D SPS-054000D
MG Electronics
$9.00
KSAS0180500300VU-VI KSAS0180500300VU-VI
Jameco ReliaPro
$9.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $12.35
5+ $11.49
25+ $10.65

Request Larger Quantity Quote

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter

5 Volts @ 1 Amp

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 90-264VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 2-year warranty
  • Size: 2.6"H x 1.3"W x 1.9"D
  • Weight: 0.2 lbs.
  • LEVEL VI efficiency
  • Certifications: CEC/UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current1 A
    Output Connector Diameters2.1mm x 5.5mm
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Agency ApprovalsUL, CUL, FCC, EAC
    AC Power CordN/A
    Maximum Input Current0.2 A
    Number of Outputs1
    Power Rating5 W
    Efficiency67%
    Manufacturer SeriesGS06U
    Minimum Operating Temperature0°C
    Maximum Operating Temperature50°C
    Minimum Isolation Voltage4242V
    ColorBlack
    Product TypeAuto Switching SMPS
    StyleSlimline Wall Mount
    PackagingCarton
    Product NoteLevel VI
    Length2.6 in.
    Height1.3 in.
    Depth1.7 in.
    Input ConnectorNEMA 1-15P
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;