Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GS12U09-P1I AC to DC Wall Adapters

  • AC to DC Power Supply Wall Adapter Transformer 9 Volt 1.33 Amp 12 Watt
  • Jameco Part no.: 1940766
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GS12U09-P1I
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
GST18U09-P1J GST18U09-P1J
MEAN WELL
$14.10
PSC15A-050-R PSC15A-050-R
Phihong
$9.83
PSC15A-090-R PSC15A-090-R
Phihong
$9.55
GS06U-3P1J GS06U-3P1J
MEAN WELL
$11.95
ST-122A ST-122A
Jameco ReliaPro
$18.95
ST-12500 ST-12500
Jameco ReliaPro
$11.95
ST-121A ST-121A
Jameco ReliaPro
$16.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request Larger Quantity Quote

AC-to-DC Regulated Switching Wall Adapter

9 Volts @ 1.33 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 90-264VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • Size: 2.6"H x 1.9"W x 1.0"D
  • Weight: 0.3 lbs.
  • Certifications: UL/CUL/CB/BSMI/FCC

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;