Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GS18U18-P1J AC to DC Wall Adapters

  • AC to DC Power Supply Wall Adapter Transformer Single Output 18 Volt 1 Amp 18 Watt
  • Jameco Part no.: 2102908
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GS18U18-P1J
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
GST18U18-P1J GST18U18-P1J
MEAN WELL
$14.10
GS06E-3P1J GS06E-3P1J
MEAN WELL
$12.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $11.95
10+ $10.95

Request Larger Quantity Quote

18 WAC-DC Single Output Wall-mounted type


18 Volts @ 1 Amps

Features:
  • Universal AC input / Full range
  • No load power consumption<0.5W
  • Meet EISA 2007 (Energy Independence and Security Act) for 5 ~ 48V
  • 2 pole USA plug
  • Class II power (without earth pin)
  • Full output 3~48V safety approval
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • LED indicator for power on
  • Approvals: UL / CUL / BSMI / CB / FCC
  • Pass LPS
  • 2 years warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;