MEAN WELL GS18U48-P1J

You may also like:
GST18U48-P1J GST18U48-P1J
MEAN WELL
GS06E-6P1J GS06E-6P1J
MEAN WELL
GS06E-8P1J GS06E-8P1J
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2137457
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS18U48-P1J
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504407018
  • Web Exclusive
# of units Price
1+ $11.95
10+ $10.95

Request a Large Quantity Quote

18WAC-DC Single Output Wall-mounted type


48 Volts @ 0.375 Amps

Features:
  • Universal AC input / Full range
  • No load power consumption<0.3W
  • ErP step2 compliant
  • Meet EISA 2007 (Energy Independence and Security Act)
  • 2 pole USA plug
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • LED indicator for power on
  • Approvals: UL / CUL / BSMI / CB / FCC
  • Pass LPS
  • 2 years warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product