Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GS36U12-P1J AC to DC Wall Adapters

  • 36 Watt AC-DC Switching Wall Adapter 12 VDC 3A 2.1mm Plug
  • Jameco Part no.: 2173984
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GS36U12-P1J

$$ Lowest Prices on MEAN WELL

You May Also Like
GST36U12-P1J GST36U12-P1J
MEAN WELL
$15.20
PSC15A-050-R PSC15A-050-R
Phihong
$9.83
PSC15A-090-R PSC15A-090-R
Phihong
$9.55
GS06U-3P1J GS06U-3P1J
MEAN WELL
$11.95
ST-122A ST-122A
Jameco ReliaPro
$18.95
ST-12500 ST-12500
Jameco ReliaPro
$11.95
ST-121A ST-121A
Jameco ReliaPro
$16.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $8.95
10+ $7.95

Request Larger Quantity Quote

36 Watt AC-DC Switching Wall Adapter

12 Volts @ 3 Amps

Features

  • DC Plug: 2.1mm x 5.5mm, cylindrical female center positive
  • Universal AC input / Full range
  • No load power consumption<0.3W
  • ErP step2 compliant
  • NRCan compliant
  • Meet EISA 2007 (Energy Independence and Security Act)
  • Efficiency (Typ.): 84.5%
  • 2 pole USA plug
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Approvals: UL / CUL / BSMI / CB / FCC / C-TICK
  • Safety Standards: UL60950-1, CSA C22.2, BSMI, CNS14336 approved
  • Complies with FCC PART 15 / CISPR22 class B, CNS13438 class B
  • Pass LPS
  • 2 year warranty



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current3 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, FCC
Maximum Input Current0.9 A
Number of Outputs1
Power Rating36 W
Efficiency84.5%
Manufacturer SeriesGS36U
Minimum Operating Temperature-30°C
Maximum Operating Temperature50°C
Minimum Isolation Voltage4242V
ColorBlack
Product TypeAuto Switching SMPS
StyleWall Mount
Product NoteLevel V
Length3.1 in.
Height2.1 in.
Depth1.3 in.
Input ConnectorNEMA 1-15P
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;