| # of units | Price |
|---|---|
| 2+ | $15.45 |
| 10+ | $14.55 |
| 50+ | $13.65 |
Single-pole UL1077 supplementary protector, 277VAC 4 Amps, C-curve with lug terminals. Interruption rating of 5kA.
| Specification | Value |
|---|---|
| Product Type | Miniature Circuit Breaker |
| Manufacturer Series | 790 |
| Voltage Rating | 277 VAC |
| Current Rating | 4 A |
| Number of Poles | 1 |
| Agency Approvals | UL1077 |
| Mounting | DIN Rail |