This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 12+ | $14.95 |
| 60+ | $14.15 |
| 120+ | $13.35 |
Single-pole UL1077 supplementary protector, 277VAC 6 Amps, D-curve with lug terminals. Interruption rating of 5kA.
| Specification | Value |
|---|---|
| Product Type | Miniature Circuit Breaker |
| Manufacturer Series | 790 |
| Voltage Rating | 277 VAC |
| Current Rating | 6 A |
| Number of Poles | 1 |
| Agency Approvals | UL1077 |
| Mounting | DIN Rail |