| # of units | Price |
|---|---|
| 1+ | $46.35 |
| 5+ | $43.75 |
| 25+ | $41.25 |
Three-poles UL1077 supplementary protector, 480Y/277VAC, 10 Amps, C-curve with lug terminals. Interruption rating of 5kA.
| Specification | Value |
|---|---|
| Product Type | Miniature Circuit Breaker |
| Manufacturer Series | 790 |
| Voltage Rating | 480Y/277V AC |
| Current Rating | 10 A |
| Number of Poles | 3 |
| Agency Approvals | UL1077 |
| Mounting | DIN Rail |