*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 5+ | $21.95 |
| 25+ | $19.95 |
This small portable multimeter features automatic identification and is capable of non-contact voltage (NCV) measurement. It also has a convenient flashlight and HD backlight.
| Specification | Value |
|---|---|
| Display Digits | 3.5 |
| Display Count | 4000 |
| Function | Voltage, Resistance, Continuity, Diode, NCV |
| Autorange | Yes |
| Frequency Range | N/A |
| Capacitance Range | N/A |
| True RMS | No |
| Measurement Temperature Range (Deg F) | N/A |
| Measurement Temperature Range (Deg C) | N/A |
| PC Interface | N/A |
| Manufacturer Series | GSM |
| Additional Feature | Flashlight, Non-Contact Voltage Test, Data Hold |
| Voltage Range (VDC) | 0.8 to 600 |
| Voltage Range (VAC) | 0.8 to 600 |
| DC Current Range (A) | N/A |
| AC Current Range (A) | N/A |
| Resistance Range (Ohms) | 1 to 40M |
| Style | Handheld |
| Product Type | Digital Multimeter |