Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GSM06U18-P2S Medical AC to DC Wall Adapters

  • AC to DC Switching Power Supply Single Output Medical Wall Adapter 18 Volts 0.33 Amps 6 Watts
  • Jameco Part no.: 2196457
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GSM06U18-P2S
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.

$$ Lowest Prices on MEAN WELL

You May Also Like
GSM06U05-P1J GSM06U05-P1J
MEAN WELL
$11.95
GSM06U12-P1J GSM06U12-P1J
MEAN WELL
$11.95
GSM06U24-P1J GSM06U24-P1J
MEAN WELL
$11.95
GSM25U12-P1J GSM25U12-P1J
MEAN WELL
$16.20
GSM36U12-P1J GSM36U12-P1J
MEAN WELL
$17.10
GSM36U24-P1J GSM36U24-P1J
MEAN WELL
$17.10

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $9.95
10+ $8.95

Request Larger Quantity Quote

AC to DC Switching Power Supply Single Output Medical Wall Adapter 18 Volts 0.33 Amps 6 Watts

18 Volts @ 0.33 Amps

Specifications

  • Output Power (W): 6
  • Size (L x W x H) inches: 1.26 X 2.6 X 1.67
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 3%
  • Efficiency: 80%
  • Agency Approvals: CE/CUL/CB/FC
  • Universal AC input / Full range
  • 2 pole USA plug
  • Low leakage current <50 µ A
  • Protections: short circuit, over voltage, overload
  • Fully enclosed plastic case
  • Medical safety approval (2 MOPP between primary to secondary)
  • Class II power (without earth pin)
  • No load power consumption < 0.3 watts
  • ErP step 2 compliant (level 5)
  • Meets EISA 2007 (Energy Independence and Security Act)
  • Locking DC plug
  • 3 year warranty



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;