Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GSM12U24-P1J Medical AC to DC Wall Adapters

  • 12W 24VDC 500mA Reliable Green Medical Wall Adapter with 2.1mm Plug
  • Jameco Part no.: 2283591
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GSM12U24-P1J
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
GSM18U24-P1J GSM18U24-P1J
MEAN WELL
$16.00
NGE12U24-P1J NGE12U24-P1J
MEAN WELL
$11.20
GSM06U05-P1J GSM06U05-P1J
MEAN WELL
$11.95
GSM06U12-P1J GSM06U12-P1J
MEAN WELL
$11.95
GSM06U24-P1J GSM06U24-P1J
MEAN WELL
$11.95
GSM25U12-P1J GSM25U12-P1J
MEAN WELL
$16.20
GSM36U12-P1J GSM36U12-P1J
MEAN WELL
$17.10
GSM36U24-P1J GSM36U24-P1J
MEAN WELL
$17.10

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $14.95
5+ $13.95
25+ $12.95

Request Larger Quantity Quote

12W 24VDC 0.5A Reliable Green Medical Wall Adapter with 2.1mm Plug

24 Volts DC @ 0.5 Amps (500 mA)

Features

  • Universal AC input / Full range (80-264 VAC @ 47-63 Hz)
  • Output connector: 2.1mm x 5.5mm center positive cylindrical female barrel plug
  • Medical safety approved (2xMOPP) according to ANSI/AAMI ES60601-1/ES60601-1-11
  • Extremely low leakage current
  • No load power consumption <0.075W
  • Energy efficiency Level VI
  • Wide working temperature range: -20°C to +70°C
  • Class II power (no Earth pin)
  • Protections: Short circuit, overload and over voltage
  • Fully enclosed plastic case
  • 3 year warranty

Applications

  • Blood glucose meter
  • Blood pressure meter
  • Nebulizer
  • Inhaler
  • Portable medical device
  • Sleep apnea devices


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current0.50 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, FCC, EAC
Input ConnectorNEMA 1-15P
Output Cord Length6 ft.
Power Rating18 W
Manufacturer SeriesGSM12U
Maximum Input Current0.4 A
Number of Outputs1
Efficiency85%
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
ColorBlack
Product TypeSwitching SMPS
StyleSlimline Wall Mount
Product NoteLevel VI
AC Power CordN/A
Length2.45 in.
Width1.08 in.
Height1.8 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;