Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GSM18U05-P1J Medical AC to DC Wall Adapters

  • 5 Volt 3 Amp 15 Watt 2xMOPP Medical Wall Adapter
  • Jameco Part no.: 2278919
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GSM18U05-P1J
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
GSM25U05-P1J GSM25U05-P1J
MEAN WELL
$16.20
NGE18U05-P1J NGE18U05-P1J
MEAN WELL
$11.80
GSM06U05-P1J GSM06U05-P1J
MEAN WELL
$11.95
GSM06U12-P1J GSM06U12-P1J
MEAN WELL
$11.95
GSM06U24-P1J GSM06U24-P1J
MEAN WELL
$11.95
GSM25U12-P1J GSM25U12-P1J
MEAN WELL
$16.20
GSM36U12-P1J GSM36U12-P1J
MEAN WELL
$17.10
GSM36U24-P1J GSM36U24-P1J
MEAN WELL
$17.10

$16.00 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $16.00
5+ $15.20
10+ $14.50
20+ $14.10

Request Larger Quantity Quote

5 Volt 3 Amp 15 Watt Medical Wall Adapter

5 Volts @ 3 Amps

Features

  • Universal AC input / full range
  • 2 pole USA plug (Class II power, without earth pin)
  • Medical safety approved (2xMOPP between primary and secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current <50µA
  • No load power consumption <0.1W
  • Energy efficiency level: Level VI
  • Comply with EISA 2007/DoE and NRCan
  • High operating temperature up to +60°C
  • Protections: Short circuit, overload, over voltage
  • Fully enclosed plastic case
  • LED indicator for power ON
  • 100% full load burn-in test
  • 3 year warranty

Specifications

  • Output voltage: 5 VDC
  • Output current: 3A (3000 mA)
  • Output connector: 2.1mm x 5.5mm female barrel plug, center positive
  • Input voltage: 80 to 264 VAC @ 47-63 Hz
  • Size: 3.11"L x 2.13"W x 1.30"H
  • Case color: Black
  • Output cord length: 5.9 feet
  • Weight: 0.445 lbs.
  • Agency approvals: UL, CUL, TUV, CB, FCC


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current3 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, FCC, EAC
Input ConnectorNEMA 1-15P
Output Cord Length6 ft.
Power Rating15 W
Manufacturer SeriesGSM18U
Maximum Input Current0.5 A
Number of Outputs1
Efficiency80%
Minimum Operating Temperature-25°C
Maximum Operating Temperature60°C
ColorBlack
Product TypeSwitching SMPS
StyleWall Mount
Product NoteLevel V
AC Power CordN/A
Length3.11 in.
Width2.13 in.
Height1.31 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;