$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $16.00 |
| 5+ | $15.20 |
| 10+ | $14.50 |
| 20+ | $14.10 |
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 0.38 A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, TUV, CB, FCC, EAC |
| Input Connector | NEMA 1-15P |
| Output Cord Length | 6 ft. |
| Power Rating | 18 W |
| Manufacturer Series | GSM18U |
| Maximum Input Current | 0.5 A |
| Number of Outputs | 1 |
| Efficiency | 88% |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 60°C |
| Color | Black |
| Product Type | Switching SMPS |
| Style | Wall Mount |
| Product Note | Level VI |
| AC Power Cord | N/A |
| Length | 3.11 in. |
| Width | 2.13 in. |
| Height | 1.31 in. |
| Compliance | Compliance Docs |